SMC Vacuum Silicone Vacuum Pad ZP2-Z1-001-S
- RS Stock No.:
- 398-777
- Mfr. Part No.:
- ZP2-Z1-001-S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,076.25
(exc. VAT)
PHP2,325.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,076.25 |
*price indicative
- RS Stock No.:
- 398-777
- Mfr. Part No.:
- ZP2-Z1-001-S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Type | Vacuum | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 28.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Type Vacuum | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 28.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 25 mm Bellow Silicon Rubber Vacuum Pad ZP2-B25JS
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B08AUN
- SMC 25 mm Flat Silicone Vacuum Pad ZP3P-T25PTSF-AG1 1/8 in G
- SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-T15EUS-H5 M5 x 0.8
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4020WSK10-B5 M5 x 0.8
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B08CN
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP2-B10MTS
