SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-T15EUS-H5 M5 x 0.8
- RS Stock No.:
- 894-349
- Mfr. Part No.:
- ZP2-T15EUS-H5
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP827.99
(exc. VAT)
PHP927.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP827.99 |
*price indicative
- RS Stock No.:
- 894-349
- Mfr. Part No.:
- ZP2-T15EUS-H5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 15mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Hexagonal | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Vacuum Pad | ||
Pad Diameter 15mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Hexagonal | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC short type pad with adapter designed for efficient vacuum applications, facilitating secure object handling in various industrial settings with its innovative construction and adaptable features.
Constructed from varied pad materials to suit diverse applications
Vertical inlet direction optimises installation flexibility
Suitable for different pad designs, including miniature and heavy-duty variations
Related links
- SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-TB15MTS-H5
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4020WSK10-B5 M5 x 0.8
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4010WSK10-B5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP2-B10MTS
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZP2-T04USS6
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP2-B06EUS
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-B5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
