SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP-TB06MBN-H5

Subtotal (1 unit)*

PHP1,223.89

(exc. VAT)

PHP1,370.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,223.89

*price indicative

RS Stock No.:
398-771
Mfr. Part No.:
ZP-TB06MBN-H5
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

6mm

Product Type

Pneumatic Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Male

Series

ZP2

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

7mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC ZPT series vacuum cup features a vertical vacuum entry connections can be made via one touch fittings or threaded connections. Optional buffers can be ordered with up to 50mm stroke. The ZP2 series was designed to standardize special products designed for the ZP series.

Bellows pad with adapter

Great flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy