SMC 6 mm Bellow Silicone Suction Cup ZPT06BS-B5
- RS Stock No.:
- 392-054
- Mfr. Part No.:
- ZPT06BS-B5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,064.60
(exc. VAT)
PHP1,192.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,064.60 |
*price indicative
- RS Stock No.:
- 392-054
- Mfr. Part No.:
- ZPT06BS-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 6 mm Bellow Silicone Suction Cup ZPT06BSJ15-B5-A8
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-06JS
- SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
- SMC 8 mm Bellow Silicone Suction Cup ZPT08BS-B5
- SMC 32 mm Bellow Silicone Suction Cup ZPT32BS-B5
- SMC 13 mm Bellow Silicone Suction Cup ZPT13BS-B5
- SMC 25 mm Bellow Silicone Suction Cup ZPT25BS-B5
