SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB04MBN-A3
- RS Stock No.:
- 398-768
- Mfr. Part No.:
- ZP2-TB04MBN-A3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,177.03
(exc. VAT)
PHP1,318.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 6 left, shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,177.03 |
*price indicative
- RS Stock No.:
- 398-768
- Mfr. Part No.:
- ZP2-TB04MBN-A3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum cup features a vertical vacuum entry connections can be made via one touch fittings or threaded connections. Optional buffers can be ordered with up to 50mm stroke. The ZP2 series was designed to standardize special products designed for the ZP series.
Bellows pad with adapter
Great flexibility
Related links
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB04MBS-A3
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-04ZJS
- SMC 9 mm Bellow Silicone Pneumatic Suction Cup ZP2-09JS-X19
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10JS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06MBS
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10MBS
