SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-04ZJS
- RS Stock No.:
- 398-756
- Mfr. Part No.:
- ZP2-04ZJS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP758.66
(exc. VAT)
PHP849.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 6 left, shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP758.66 |
*price indicative
- RS Stock No.:
- 398-756
- Mfr. Part No.:
- ZP2-04ZJS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 4mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 4mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad tailored for pneumatic systems. Its efficient design ensures dependable suction performance, making it suitable for various automation tasks.
Constructed with high quality materials to ensure durability
Compact and lightweight perfect for space sensitive applications
Ideal for precise and efficient workpiece handling in automation setups
Related links
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB04MBS-A3
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB04MBN-A3
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10JS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06MBS
- SMC 9 mm Bellow Silicone Pneumatic Suction Cup ZP2-09JS-X19
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10MBS
