SMC 16 mm Flat Silicone Pneumatic Suction Cup ZPT16USK10-06-A10
- RS Stock No.:
- 398-711
- Mfr. Part No.:
- ZPT16USK10-06-A10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,098.59
(exc. VAT)
PHP5,710.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,098.59 |
*price indicative
- RS Stock No.:
- 398-711
- Mfr. Part No.:
- ZPT16USK10-06-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 16mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 16mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 20 mm Flat Silicone Suction Cup ZPT20CSK10-06-A10
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CNK10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CNJ10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CNK10-06-A10 M10 x 1
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B06MUS
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
- SMC 40 mm Flat Silicone Pneumatic Suction Cup ZP40CS
- SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP2-03US
