SMC 20 mm Flat Silicone Suction Cup ZPT20CSK10-06-A10
- RS Stock No.:
- 392-074
- Mfr. Part No.:
- ZPT20CSK10-06-A10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,648.27
(exc. VAT)
PHP5,206.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,648.27 |
*price indicative
- RS Stock No.:
- 392-074
- Mfr. Part No.:
- ZPT20CSK10-06-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 20 mm Flat Silicone Suction Cup ZP2-20UTS
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
- SMC 16 mm Flat Silicone Pneumatic Suction Cup ZPT16USK10-06-A10
- SMC 20 mm Flat Silicone Suction Cup ZPT20US-B5
- SMC 20 mm Flat Silicone Suction Cup ZP2004US
- SMC 20 mm Flat Silicone Suction Cup ZP2-B20MTS
- Festo 20 mm Flat Silicone Suction Cup ESS-20-SS M6
- Festo 20 mm Flat Silicone Suction Cup ESV-20-SS
