SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT25UN-B5
- RS Stock No.:
- 392-086
- Mfr. Part No.:
- ZPT25UN-B5
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-086
- Mfr. Part No.:
- ZPT25UN-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 25mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 25mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT25UN-B6 M6 x 1
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT25UN-A6 M6 x 1
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT25CN-A6
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZP25CN
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR25CN-08-B6 M6 x 1
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR25CNK10-08-A10 M10 x 1
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-B5
- SMC 25 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25UNK10-06-A10
