SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT25CN-A6
- RS Stock No.:
- 392-083
- Mfr. Part No.:
- ZPT25CN-A6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,092.33
(exc. VAT)
PHP1,223.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,092.33 |
*price indicative
- RS Stock No.:
- 392-083
- Mfr. Part No.:
- ZPT25CN-A6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT25UN-B5
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZP25CN
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR25CN-08-B6 M6 x 1
- SMC 25 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR25CNK10-08-A10 M10 x 1
- SMC 1 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT1-A6
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-A6
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6
- SMC 25 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25UNK10-06-A10
