SMC 16 mm Flat Silicone Suction Cup ZP3-16UMS
- RS Stock No.:
- 391-144
- Mfr. Part No.:
- ZP3-16UMS
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP3,862.44
(exc. VAT)
PHP4,325.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,862.44 | PHP386.244 |
*price indicative
- RS Stock No.:
- 391-144
- Mfr. Part No.:
- ZP3-16UMS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP3 | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 16 mm Flat Silicone Suction Cup ZP16UTS
- SMC 16 mm Flat Silicone Suction Cup ZPT16CS-B5
- SMC 16 mm Flat Silicone Suction Cup ZPT16US-A5
- SMC 10 mm Flat Silicone Suction Cup ZP3-10UMS
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-16UMN
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T16UMGNK3-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T16UMNK10-B5
- SMC 16 mm Flat Silicone Pneumatic Suction Cup ZPT16USK10-06-A10
