SMC 25 mm Bellow Polyurethane Suction Cup ZP25BU
- RS Stock No.:
- 391-112
- Mfr. Part No.:
- ZP25BU
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP993.96
(exc. VAT)
PHP1,113.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP993.96 |
*price indicative
- RS Stock No.:
- 391-112
- Mfr. Part No.:
- ZP25BU
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 25mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | ZP | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 25mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series ZP | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 32 mm Bellow Polyurethane Suction Cup ZPT32BU-B01 1/8 in
- SMC 16 mm Bellow Polyurethane Suction Cup ZP16BU
- Festo 10 mm Bellow Polyurethane Suction Cup ESS-10-BU M4
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BT
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10