SMC Pneumatic Solenoid Valve - Air Operated Solenoid One Touch Fitting 12 mm, One Touch Fitting 12 mm, One Touch Fitting

Subtotal (1 unit)*

PHP5,054.98

(exc. VAT)

PHP5,661.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,054.98

*price indicative

RS Stock No.:
363-365
Mfr. Part No.:
VQ31M1-5YO-C12-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Plug

Port Size

One Touch Fitting 12 mm

Connection Thread Standard

One Touch Fitting 12 mm, One Touch Fitting 12 mm, One Touch Fitting 12 mm

Actuation Type

Solenoid

Seal Material

Hydrogenated Nitrile Rubber, Nitrile Rubber (NBR), Resin

Voltage

24V dc

Series

VQ20/30

Mount Type

DIN Rail, Direct

Number of Ports

2

Maximum Operating Pressure

0.5 Mpa

Body Material

Resin, Stainless Steel

Maximum Flow Rate

1.5dm³/s

Minimum Operating Temperature

-10°C

Valve Function

Air Operated

Minimum Pilot Pressure

0.01MPa

Maximum Operating Temperature

50°C

Solenoid Power Consumption

2.9W

Standards/Approvals

DIN 43650C, EN175301-803B, JIS B 8375, RoHS

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQ20/30 is a 2-port solenoid valve with pilot operation, designed for air and inert gas fluids. The operating pressure range is 0.01 to 0.6 MPa. It features an effective area (Cv/effective orifice) from 7.2mm² to 17.5mm² (0.4/ diameter 3-1/diameter 4.8). The coil rated voltage options include 12VDC, 24VDC, 100VAC, 110VAC, and 200VAC.

Response time 5ms or less (VQ20) and 20ms or less (VQ30)

Ambient/fluid temp -10 to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy