SMC Pneumatic Solenoid Valve - Air Operated Solenoid M5 x 0.8 VQ20/30 Series 24V dc
- RS Stock No.:
- 363-361
- Mfr. Part No.:
- VQ31A1-5YOB-C12-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,605.71
(exc. VAT)
PHP6,278.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.71 |
*price indicative
- RS Stock No.:
- 363-361
- Mfr. Part No.:
- VQ31A1-5YOB-C12-Q
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | One Touch Fitting 12 mm | |
| Port Type | Threaded | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Solenoid Type | Direct Acting | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VQ20/30 | |
| Voltage | 24V dc | |
| Mount Type | Panel | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Valve Function | Air Operated | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.15MPa | |
| Port Gender | Female | |
| Mount Pattern | Base | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 3.6W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Length | 120mm | |
| Height | 95mm | |
| Width | 30mm | |
| Electrical Connection Type | DIN 43650 A | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size One Touch Fitting 12 mm | ||
Port Type Threaded | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid | ||
Solenoid Type Direct Acting | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VQ20/30 | ||
Voltage 24V dc | ||
Mount Type Panel | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Valve Function Air Operated | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.15MPa | ||
Port Gender Female | ||
Mount Pattern Base | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 3.6W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Length 120mm | ||
Height 95mm | ||
Width 30mm | ||
Electrical Connection Type DIN 43650 A | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid M5 x 0.8 VQ20/30 Series 24V dc
- SMC Pneumatic Solenoid Valve - NC Pilot G Rc VQ30 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G Rc VQ20/30 Series 24V dc
- SMC Solenoid Valve - Pilot Operated Solenoid M5 x 0.8 VQ20 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid M5 x 0.8 VQ7 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid M5 x 0.8 V100 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid M5 x 0.8 VQ2000 Series 24V
- SMC Solenoid Valve - Air Operated Solenoid M5 x 0.8 VSA7 Series 24V
