SMC Pneumatic Solenoid Valve - Air Operated Solenoid G 1/2 VP700 Series 24V dc

Subtotal (1 unit)*

PHP15,694.38

(exc. VAT)

PHP17,577.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP15,694.38

*price indicative

RS Stock No.:
363-343
Mfr. Part No.:
VP742K-5YOD1-04FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/2 in

Port Type

Type G

Connection Thread Standard

G 1/2

Actuation Type

Solenoid

Seal Material

Elastic Rubber

Voltage

24V dc

Series

VP700

Mount Type

In-Line, Base

Number of Ports

3

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Mount Pattern

Base

Valve Function

Air Operated

Minimum Pilot Pressure

0.2MPa

Maximum Pilot Pressure

1MPa

Minimum Operating Temperature

-10°C

Port Gender

Female

Maximum Flow Rate

3637L/min

Solenoid Power Consumption

0.55W

Maximum Operating Temperature

50°C

Standards/Approvals

EN175301-803 DIN terminal, RoHS, IP65 likely

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC VP700 is a 3/2 solenoid valve with servo-control and direct operated 3/2 poppet pilot. It has connections available in 3/8 and 1/2 sizes.

In-line mounting, Base mounting.

Normally Closed or Normally Open Variable

Related links