SMC Pneumatic Solenoid Valve - Air Operated Solenoid G 1/2 VP700 Series 24V dc
- RS Stock No.:
- 363-341
- Mfr. Part No.:
- VP742-5YOD1-04FA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP15,418.50
(exc. VAT)
PHP17,268.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP15,418.50 |
*price indicative
- RS Stock No.:
- 363-341
- Mfr. Part No.:
- VP742-5YOD1-04FA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/2 in | |
| Port Type | Type G | |
| Connection Thread Standard | G 1/2 | |
| Actuation Type | Solenoid | |
| Series | VP700 | |
| Voltage | 24V dc | |
| Seal Material | Elastic Rubber | |
| Mount Type | Base, In-Line | |
| Number of Ports | 3 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Mount Pattern | Base | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 1MPa | |
| Minimum Pilot Pressure | 0.2MPa | |
| Port Gender | Female | |
| Valve Function | Air Operated | |
| Maximum Flow Rate | 3637L/min | |
| Solenoid Power Consumption | 0.55W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN175301-803 DIN terminal, IP65 likely, RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/2 in | ||
Port Type Type G | ||
Connection Thread Standard G 1/2 | ||
Actuation Type Solenoid | ||
Series VP700 | ||
Voltage 24V dc | ||
Seal Material Elastic Rubber | ||
Mount Type Base, In-Line | ||
Number of Ports 3 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Mount Pattern Base | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 1MPa | ||
Minimum Pilot Pressure 0.2MPa | ||
Port Gender Female | ||
Valve Function Air Operated | ||
Maximum Flow Rate 3637L/min | ||
Solenoid Power Consumption 0.55W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN175301-803 DIN terminal, IP65 likely, RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSP VP700 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSP VP700 Series 110V ac
- SMC Pneumatic Solenoid Valve - Air VP700 Series
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid VP700 Series 24V dc
- SMC Solenoid Pilot Valve - Solenoid G VP700 Series
- SMC Pneumatic Solenoid Valve - Solenoid G VP700 Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSP VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSP VP500 Series 24V dc
