Camozzi Pneumatic Soft Start for Valve, 1000 L/min G 1/4 Threaded 10 bar G 1/8
- RS Stock No.:
- 830-181
- Mfr. Part No.:
- MD1-AV-1/8
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP5,090.38
(exc. VAT)
PHP5,701.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,090.38 |
*price indicative
- RS Stock No.:
- 830-181
- Mfr. Part No.:
- MD1-AV-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Soft Start for Valve | |
| Series | MD-1 | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | G 1/4 | |
| Inlet Connection Type | Threaded | |
| Flow Rate | 1000L/min | |
| Outlet Connection Size | G 1/8 | |
| Minimum Operating Pressure | 2bar | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Soft Start for Valve | ||
Series MD-1 | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size G 1/4 | ||
Inlet Connection Type Threaded | ||
Flow Rate 1000L/min | ||
Outlet Connection Size G 1/8 | ||
Minimum Operating Pressure 2bar | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Material Polyamide | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is an Advanced assembly configurator designed to facilitate soft start mechanisms, ensuring controlled flow in various industrial applications. Its robust construction supports seamless operation and reliable performance in demanding environments.
Engineered for industrial applications, providing a reliable solution for control needs
Utilises GAS connection types for optimal system integration and compatibility
Offers G1/8 input and output specifications, ensuring precise flow management
Facilitates flow direction from left to right, enhancing installation flexibility
Related links
- Camozzi Pneumatic Soft Start for Valve, 1500 L/min G 1/4 Threaded 10 bar G 3/8
- Camozzi Pneumatic Soft Start for Valve, 1350 L/min G 1/4 Threaded 10 bar G 1/4
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- Camozzi Pneumatic Soft Start for Valve 16 bar
- SMC Pneumatic Soft Start Valve, 3269 L/min G 3/8 Threaded 10 bar
- Parker Fitting G 1/4 Threaded 10 bar, 7871 13 13 G 1/4
