Camozzi Pneumatic Soft Start for Valve, 1350 L/min G 1/4 Threaded 10 bar G 1/4
- RS Stock No.:
- 830-180
- Mfr. Part No.:
- MD1-AV-1/4
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP5,090.38
(exc. VAT)
PHP5,701.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,090.38 |
*price indicative
- RS Stock No.:
- 830-180
- Mfr. Part No.:
- MD1-AV-1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Soft Start for Valve | |
| Series | MD-1 | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Flow Rate | 1350L/min | |
| Outlet Connection Size | G 1/4 | |
| Minimum Operating Pressure | 2bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Soft Start for Valve | ||
Series MD-1 | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Flow Rate 1350L/min | ||
Outlet Connection Size G 1/4 | ||
Minimum Operating Pressure 2bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Polyamide | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- IT
The Camozzi Soft start valve is designed to manage fluid flow with precision. Its robust construction and defined specifications make it suitable for various industrial applications.
Constructed for industrial applications with reliable performance
GAS connection type enables versatile installation
Inputs and outputs feature G1/4 specifications for compatibility
Flow direction is consistently managed from left to right
Related links
- Camozzi Pneumatic Soft Start for Valve, 1500 L/min G 1/4 Threaded 10 bar G 3/8
- Camozzi Pneumatic Soft Start for Valve, 1000 L/min G 1/4 Threaded 10 bar G 1/8
- Parker Fitting G 1/4 Threaded 10 bar, 7871 13 13 G 1/4
- Camozzi Pneumatic Soft Start for Valve 16 bar
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- Festo Pneumatic Soft Start Valve 529521 G 1/4
