SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting

Subtotal (1 unit)*

PHP692.93

(exc. VAT)

PHP776.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP692.93

*price indicative

RS Stock No.:
850-8767
Mfr. Part No.:
AN20-C11
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

R 10 in

Material

Resin

Series

AN

Connection Type

One-Touch Fitting

Noise Reduction

30dB

Overall Length

57.5mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC AN Series Silencers


SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection

Compact and easy mounting

Three different styles including standard, high noise reduction style, compact style and metal case style

10 bar max. operating pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy