SMC AN20 Resin Pneumatic Silencer 1 MPa Threaded NPT
- RS Stock No.:
- 456-736
- Mfr. Part No.:
- AN20-N02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP541.10
(exc. VAT)
PHP606.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP541.10 |
*price indicative
- RS Stock No.:
- 456-736
- Mfr. Part No.:
- AN20-N02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in | |
| Material | Resin | |
| Series | AN20 | |
| Thread Standard | NPT | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in | ||
Material Resin | ||
Series AN20 | ||
Thread Standard NPT | ||
Connection Type Threaded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC silencer integrates cutting-edge technology to effectively diminish noise emanating from pneumatic systems. Designed with low back pressure in mind, this compact unit offers enhanced airflow performance without compromising on sound reduction. Its robust construction ensures durability while easily fitting various applications. The environmentally-friendly design meets RoHS standards, making it a reliable choice for those prioritising sustainability. Whether in manufacturing, automation, or specialised machinery, this silencer provides an essential solution for optimal acoustic control and system efficiency.
Reduces noise levels by up to 30 dB(A)
Constructed for easy mounting and installation
Compatible with a wide array of pneumatic devices
Resistant to temperature variations, maintaining performance stability
Offers superior sonic conductance for enhanced airflow
Engineered to minimise back pressure for operational efficiency
Related links
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded NPT
- SMC SY5000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Series Polypropylene Pneumatic Silencer 1 MPa Threaded NPT
- SMC SY3000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded Metric
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting
- SMC AN Resin Pneumatic Silencer 1 Mpa One-Touch Fitting M Thread
