Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-213
- Mfr. Part No.:
- 2928.375
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP764.74
(exc. VAT)
PHP856.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP764.74 |
*price indicative
- RS Stock No.:
- 830-213
- Mfr. Part No.:
- 2928.375
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Series | 2928 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 74dB | |
| Overall Length | 67.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Series 2928 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 74dB | ||
Overall Length 67.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
- COO (Country of Origin):
- TW
The Camozzi Silencer is designed to effectively reduce the noise produced by compressed Air during discharge operations, ensuring a quieter working environment.
Constructed from robust materials ensuring durability
Operates effectively at a maximum pressure of 10 bar
Suitable for flow rates up to 8350 Nl/min
Noise level maintains low emissions at 67 to 96 dB(A)
Related links
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO 7100 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
