Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-204
- Mfr. Part No.:
- 2921 1
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,802.07
(exc. VAT)
PHP3,138.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,802.07 |
*price indicative
- RS Stock No.:
- 830-204
- Mfr. Part No.:
- 2921 1
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1 | |
| Material | Steel | |
| Series | 2921 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 81dB | |
| Overall Length | 21.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Connection Size 1 | ||
Material Steel | ||
Series 2921 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 81dB | ||
Overall Length 21.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
- COO (Country of Origin):
- IT
The Camozzi Silencer is an efficient device designed to minimise noise levels in industrial applications while ensuring optimal flow rates and pressure management.
Pressure range of up to 10 Kg/cm² ensures reliability in high-demand environments
Flow rate exceeds 15000 Nl/min, catering to extensive operational needs
Noise threshold maintained at 80 db(A) for a quieter working environment
Robust construction suitable for various industrial settings
Related links
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- Camozzi 2921 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
