EMERSON – ASCO 346 Metal Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 777-442
- Mfr. Part No.:
- M6MB
- Manufacturer:
- EMERSON – ASCO
This image is representative of the product range
Subtotal (1 unit)*
PHP3,852.09
(exc. VAT)
PHP4,314.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,852.09 |
*price indicative
- RS Stock No.:
- 777-442
- Mfr. Part No.:
- M6MB
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Connection Size | G 1 | |
| Product Type | Pneumatic Silencer | |
| Material | Metal | |
| Series | 346 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Overall Length | 99mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 1 in | |
| Maximum Operating Temperature | 110°C | |
| Thread Gender | Female | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Connection Size G 1 | ||
Product Type Pneumatic Silencer | ||
Material Metal | ||
Series 346 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Overall Length 99mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 1 in | ||
Maximum Operating Temperature 110°C | ||
Thread Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The EMERSON – ASCO flow control offers precise regulation of Air flow in pneumatic systems, promoting efficient operation. Designed for easy integration, it supports various tube diameters to accommodate diverse applications.
Pressure rating up to 265 psi for reliable performance
Temperature range from -20 °F to 230 °F ensuring durability
Compatible with Nylon, Polyurethane, and Polyethylene conductors
Utilises a helical thread design for optimal sealing
Related links
- EMERSON – ASCO 346 Metal Pneumatic Silencer 10 bar Threaded G
- EMERSON – ASCO 346-M-888 Zinc Plated Steel Pneumatic Silencer 14 bar Threaded
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded G
- EMERSON – ASCO 346 Bronze, Brass Pneumatic Accessory 10 bar Threaded
- EMERSON – ASCO 346-M-888 Zinc Plated Steel Pneumatic Silencer 14 bar
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
