AirTAC BSL Aluminium Alloy Pneumatic Silencer 1 MPa Metric

Subtotal (1 bag of 10 units)*

PHP2,329.21

(exc. VAT)

PHP2,608.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,329.21PHP232.921

*price indicative

RS Stock No.:
635-639
Mfr. Part No.:
BSLM5
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Pneumatic Silencer

Material

Aluminium Alloy

Series

BSL

Connection Type

Metric

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy