SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa R
- RS Stock No.:
- 426-551
- Mfr. Part No.:
- 2510-002
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP856.66
(exc. VAT)
PHP959.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856.66 |
*price indicative
- RS Stock No.:
- 426-551
- Mfr. Part No.:
- 2510-002
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/4 in | |
| Product Type | Pneumatic Silencer | |
| Material | Zinc Alloy | |
| Series | 25 | |
| Thread Standard | R | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/4 in | ||
Product Type Pneumatic Silencer | ||
Material Zinc Alloy | ||
Series 25 | ||
Thread Standard R | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Silencer designed to minimize noise produced by pneumatic systems. It combines durability, compactness, and efficiency, making it a suitable choice for various industrial applications.
Compact design allows for easy installation
Ideal for a wide range of pneumatic systems
Related links
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa R
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa Threaded
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- AirTAC BESL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
