RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

PHP16,633.39

(exc. VAT)

PHP18,629.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,633.39PHP1,663.339

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
631-990
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

1/2 in

Material

Polyethylene

Thread Standard

G

Connection Type

Threaded

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, Porous Plastic, G 1/2 Male


The RS PRO Pneumatic Silencer is an essential component for systems utilising compressed air, pneumatics, and industrial water circuits. Designed to handle high pressure and temperature conditions, this silencer ensures optimal performance and durability. Its easy-to-install design allows for seamless integration with existing systems, enhancing efficiency and reducing downtime.

Features and Benefits


Porous plastic silencers: Provides effective noise reduction in pneumatic systems

Maximum input pressure 10 bar: Suitable for high-pressure applications

Minimum operating temperature -20°C: Ensures reliable performance in cold environments

Maximum operating temperature +80°C: Capable of withstanding high-temperature conditions

Filtration threshold 50 μm: Offers efficient filtration to protect system components

Applications


Compressed air systems

Pneumatic applications

Industrial water circuits

Additional Information


Threaded inlet connection: G 1/2 Male

Body material: Polyethylene

Inlet connection type: Threaded

Thread standard: G

Thread size: 1/2 in

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy