RS PRO Polyethylene Pneumatic Silencer 10 bar Tube
- RS Stock No.:
- 631-984
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP4,280.42
(exc. VAT)
PHP4,794.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,280.42 | PHP428.042 |
*price indicative
- RS Stock No.:
- 631-984
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Connection Type | Tube | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Connection Type Tube | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Push-In, Polyethylene
This RS PRO Pneumatic Silencer is designed for use with compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The push-in design allows for easy connection and installation, saving time and resources.
Features and Benefits
Push-in design: Allows for quick and easy installation, reducing downtime
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -20°C: Reliable performance in cold environments
Maximum operating temperature +80°C: Maintains functionality in high-temperature conditions
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Made from durable polyethylene for extended service life
Compatible with 6 mm tube inlet connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Pneumatic Silencer 10 bar Tube
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded and Hose Connector
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Metric NPTF, BSPP Metric
- RS PRO Polyethylene Pneumatic Silencer 10 bar BSPT Metric Thread NPT Tapered
- Legris 0674 Polymer Pneumatic Silencer 10 bar Tube-To-Tube Plug-In Female Banjo
- Festo AMTC Polyethylene Pneumatic Silencer 10 bar
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded
