Festo AMTC Polyethylene Pneumatic Silencer 10 bar
- RS Stock No.:
- 651-188
- Mfr. Part No.:
- AMTC-P-PC10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP655.23
(exc. VAT)
PHP733.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP655.23 |
*price indicative
- RS Stock No.:
- 651-188
- Mfr. Part No.:
- AMTC-P-PC10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Series | AMTC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1224460 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Series AMTC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 1224460 | ||
- COO (Country of Origin):
- DE
The Festo silencer is designed to optimize the performance of pneumatic systems by efficiently controlling airflow. With a compact cartridge size of 10 mm, it ensures effective noise reduction, keeping sound pressure levels at a mere 58 dB(A). This silencer supports a wide operating pressure range of 0 to 1 MPa and is suitable for lubricated operation, making it versatile for various applications. Its robust construction, compliant with RoHS directives, features shock absorber inserts made from PE, ensuring durability in demanding environments. With an ambient temperature tolerance of -5 °C to 60 °C, this product is engineered to maintain performance under varying conditions. The ease of installation and adaptable mounting position further enhance its usability, providing an excellent solution for efficient air management in your systems.
Constructed from RoHS-compliant materials which ensuring environmental safety
Able to function within an ambient temperature range of -5 °C to 60 °C suitable for diverse environments
Shock absorber insert made from PE enhances product lifespan and reliability
Optional mounting position allows for adaptability in various configurations
Related links
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo U Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo UOS Polyethylene Pneumatic Silencer 10 bar G1 G
