RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS Stock No.:
- 631-981
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP5,837.16
(exc. VAT)
PHP6,537.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,837.16 | PHP583.716 |
*price indicative
- RS Stock No.:
- 631-981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polyamide | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 92dB | |
| Overall Length | 56mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 6 bar | |
| Silencer Diameter | 24 mm | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Polyamide | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 92dB | ||
Overall Length 56mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 6 bar | ||
Silencer Diameter 24 mm | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, G 3/8 Male, Polyamide
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer allows for easy connection and installation, saving valuable time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction up to 92 dB, ensuring a quieter working environment
Maximum input pressure 6 bar: Suitable for high-pressure applications, maintaining system integrity
Minimum operating temperature -10°C: Reliable performance in low-temperature environments
Maximum operating temperature +70°C: Ensures durability and functionality in high-temperature conditions
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Made from durable polyamide material
Threaded inlet connection: G 3/8 Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G
- RS PRO Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m

