RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- RS Stock No.:
- 631-976
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP5,837.16
(exc. VAT)
PHP6,537.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,837.16 | PHP583.716 |
*price indicative
- RS Stock No.:
- 631-976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polymer | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 90dB | |
| Overall Length | 58mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 6 bar | |
| Silencer Diameter | 24.5 mm | |
| Maximum Operating Temperature | 50°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Polymer | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 90dB | ||
Overall Length 58mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 6 bar | ||
Silencer Diameter 24.5 mm | ||
Maximum Operating Temperature 50°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Porous Plastic, G 3/8 Male
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The silencer allows for easy connection and installation, saving time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction up to 90 dB
Maximum input pressure 6 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Ensures functionality in cold environments
Maximum operating temperature +50°C: Maintains performance in warmer conditions
Threaded inlet connection G 3/8 Male: Facilitates easy and secure installation
Polyoxymethylene body material: Offers durability and resistance to wear
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
