RND Brass Pneumatic Silencer
- RS Stock No.:
- 492-596
- Mfr. Part No.:
- RND 425-00338
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
PHP7,998.25
(exc. VAT)
PHP8,958.04
(inc. VAT)
- RS Stock No.:
- 492-596
- Mfr. Part No.:
- RND 425-00338
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
- COO (Country of Origin):
- CN
The RND Silencer provides an effective solution for mitigating the noise generated during air release, making it an essential component for various machinery. Designed specifically for use at the exhaust port, this compact unit is engineered to suppress disruptive sound while ensuring optimal performance in confined spaces. The product boasts versatility, featuring a selection of materials that allows for tailored applications across different environments. With its high-quality construction, the silencer not only enhances operational efficiency but also contributes to a more pleasant working atmosphere. Ideal for both industrial and domestic settings, this product stands out for its superior noise suppression capabilities, making it a valuable addition to your machinery toolkit.
Utilises advanced technology to significantly reduce noise levels
Compatible with a range of materials, providing flexibility for various uses
Compact design enhances installation in space-restricted areas
Optimised for efficient operation across different working pressures
Durable construction ensures longevity and reliability under diverse conditions
Related links
- RS PRO Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded R
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded Metric
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- Festo U Brass Pneumatic Silencer 10 bar
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded and Hose Connector

