Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-392
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS35-F10-R3-C
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,213.94
(exc. VAT)
PHP48,399.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,213.94 |
*price indicative
- RS Stock No.:
- 852-392
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS35-F10-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Connection Thread Standard | ISO 5211 | |
| Shaft Diameter | 22mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Weight | 9.56kg | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Port Thread Size | 1/4 NPT | |
| Model Number | DFPD-N-240-RP-90-RS35-F10-R3-C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Connection Thread Standard ISO 5211 | ||
Shaft Diameter 22mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Weight 9.56kg | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Port Thread Size 1/4 NPT | ||
Model Number DFPD-N-240-RP-90-RS35-F10-R3-C | ||
- COO (Country of Origin):
- IN
The Festo valve actuator offers precise control for varied industrial applications, featuring a robust design that ensures reliable performance under demanding conditions, making it an essential component for automation processes.
Size of valve actuator measures 240 mm, Ideal for numerous applications
Single-acting operation enhances efficiency in various system functionalities
Design incorporates Durable rack and pinion mechanics for reliability
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
