Festo DFPD Series 6 bar Double Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-073
- Mfr. Part No.:
- DFPD-6500-SY-Y-90-RD-F1625
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP439,276.69
(exc. VAT)
PHP491,989.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP439,276.69 |
*price indicative
- RS Stock No.:
- 852-073
- Mfr. Part No.:
- DFPD-6500-SY-Y-90-RD-F1625
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Double Acting | |
| Connection Thread Standard | ISO 5211 | |
| Shaft Diameter | 55mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 6 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 129kg | |
| Model Number | DFPD-6500-SY-Y-90-RD-F1625 | |
| Port Thread Size | G1/2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Double Acting | ||
Connection Thread Standard ISO 5211 | ||
Shaft Diameter 55mm | ||
Series DFPD | ||
Maximum Operating Pressure 6 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 129kg | ||
Model Number DFPD-6500-SY-Y-90-RD-F1625 | ||
Port Thread Size G1/2 | ||
- COO (Country of Origin):
- CN
The Festo quarter turn actuator is designed for precision operation in various industrial applications, featuring a robust design for reliable performance and versatile mounting options.
Size of valve actuator is 6500 for enhanced capacity
Swivel angle of 90 degrees allows for efficient operation
Double-acting mode ensures effective functionality
Operating pressure range from 0.3 MPa to 0.6 MPa
Related links
- Festo DFPD Series 6 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 4.6 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 5.4 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 6.8 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 5.2 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
