Festo DFPD Series 4.6 bar Double Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-072
- Mfr. Part No.:
- DFPD-9500-SY-Y-90-RD-F1625
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP615,334.15
(exc. VAT)
PHP689,174.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP615,334.15 |
*price indicative
- RS Stock No.:
- 852-072
- Mfr. Part No.:
- DFPD-9500-SY-Y-90-RD-F1625
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Double Acting | |
| Shaft Diameter | 55mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 4.6 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 153kg | |
| Port Thread Size | G3/4 | |
| Model Number | DFPD-9500-SY-Y-90-RD-F1625 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Double Acting | ||
Shaft Diameter 55mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 4.6 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 153kg | ||
Port Thread Size G3/4 | ||
Model Number DFPD-9500-SY-Y-90-RD-F1625 | ||
- COO (Country of Origin):
- CN
The Festo quarter turn actuator is designed for precise control and operation, featuring a double-acting scotch yoke system to efficiently manage valve movements. It is Ideal for various industrial applications requiring reliable performance.
Size of valve actuator is 9500 for robust performance
Operating pressure ranges from 0.3 MPa to 0.46 MPa, ensuring flexibility
Compliant with ISO standards for mounting and valve connections
Related links
- Festo DFPD Series 6 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 5.4 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 6.8 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 5.2 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
