Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 300mm Bore, 90 °
- RS Stock No.:
- 652-113
- Mfr. Part No.:
- DFPD-N-300-RP-90-RD-F0710
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,374.85
(exc. VAT)
PHP42,979.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,374.85 |
*price indicative
- RS Stock No.:
- 652-113
- Mfr. Part No.:
- DFPD-N-300-RP-90-RD-F0710
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 300mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, ISO 5211, RoHS, UKCA, VDE 3845, ATEX | |
| Model Number | 8066415 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 300mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, ISO 5211, RoHS, UKCA, VDE 3845, ATEX | ||
Model Number 8066415 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precise valve control, expertly designed to handle various industrial applications with efficiency and reliability. Featuring a robust rack and pinion design, it reliably achieves a swivel angle of 90 degrees, ensuring optimal performance in demanding environments. The actuator boasts adjustable end-position ranges, making it versatile for numerous operational requirements. With a maximum burst pressure capability of 24 bar and compliance to international standards, this device guarantees both safety and high performance. Its conformity to ISO standards ensures compatibility across different systems, providing assurance in functionality and ease of integration. This actuator not only meets the rigorous demands of industrial automation but also adheres to safety directives, making it a trustworthy choice for critical operations.
Air consumption per cycle is efficient reducing overall operational costs
Materials are RoHS-compliant which ensuring environmental safety
Storage temperature capability from -20 °C to 60 °C supports diverse storage conditions
Torque capacity at nominal operating pressure ensures strong consistent performance
Related links
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 300mm Bore
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 300mm Bore
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
