Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 849-765
- Mfr. Part No.:
- DFPD-1200-RP-90-RS45-F14-R3-C-VDE2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP150,464.91
(exc. VAT)
PHP168,520.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,464.91 |
*price indicative
- RS Stock No.:
- 849-765
- Mfr. Part No.:
- DFPD-1200-RP-90-RS45-F14-R3-C-VDE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Square | |
| Shaft Diameter | 36mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 41.24kg | |
| Port Thread Size | G1/4 | |
| Model Number | DFPD-1200-RP-90-RS45-F14-R3-C-VDE2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Square | ||
Shaft Diameter 36mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 41.24kg | ||
Port Thread Size G1/4 | ||
Model Number DFPD-1200-RP-90-RS45-F14-R3-C-VDE2 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator designed for precise valve control, featuring a robust design for diverse industrial applications with efficient operation and enhanced safety measures.
Size of valve actuator is 1200, ensuring compatibility with various installations
Single-acting mode of operation provides reliable performance
Closing direction is designed to close to the right, enhancing operational efficiency
Torque at nominal operating pressure reaches up to 608.6 Nm, ensuring powerful actuation
Operating pressure ranges from 0.2 MPa to 0.8 MPa, allowing flexibility in application
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
