Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 849-762
- Mfr. Part No.:
- DFPD-900-RP-90-RS45-F14-R3-C-VDE2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP122,747.31
(exc. VAT)
PHP137,476.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,747.31 |
*price indicative
- RS Stock No.:
- 849-762
- Mfr. Part No.:
- DFPD-900-RP-90-RS45-F14-R3-C-VDE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Square | |
| Shaft Diameter | 36mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Weight | 28.99kg | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Port Thread Size | G1/4 | |
| Model Number | DFPD-900-RP-90-RS45-F14-R3-C-VDE2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Square | ||
Shaft Diameter 36mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Weight 28.99kg | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Port Thread Size G1/4 | ||
Model Number DFPD-900-RP-90-RS45-F14-R3-C-VDE2 | ||
- COO (Country of Origin):
- IT
The Festo valve actuator is a robust and highly functional device designed for precise control in various applications. Its primary function is to facilitate the reliable operation of valves with a swivel angle of 90 degrees.
Adjustable end-position range enhances operational flexibility
Single-acting design allows for efficient valve closure
Burst pressure capacity of 24 bar ensures reliability under high pressure
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
