Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80mm Bore, 90 °
- RS Stock No.:
- 650-294
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS60-F0507
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,742.26
(exc. VAT)
PHP23,231.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,742.26 |
*price indicative
- RS Stock No.:
- 650-294
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS60-F0507
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | T17 | |
| Bore Diameter | 80mm | |
| Connection Thread Standard | NPT | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 60.3Nm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UKCA, VDE 3845, ATEX, CE, ISO 5211 | |
| Model Number | 8066433 | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type T17 | ||
Bore Diameter 80mm | ||
Connection Thread Standard NPT | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 60.3Nm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UKCA, VDE 3845, ATEX, CE, ISO 5211 | ||
Model Number 8066433 | ||
Port Thread Size 1/8 in | ||
- COO (Country of Origin):
- IN
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore - DFPD-N-80-RP-90-RS60-F0507, Numeric Part Number: 8042187
This pneumatic rotary actuator offers precise control with a 90° swivel angle and is designed for single action applications. Equipped with an 80mm bore, this non-cushioned rotary actuator operates efficiently under maximum pressures of 8 bar. Suitable for various automation tasks, its rugged construction supports reliable operation in demanding environments.
Features & Benefits
• Designed for operating pressures from 2 bar to 8 bar
• Double-acting mode ensures versatile operation
• Features a torque range of 20.1 Nm to 82.4 Nm
• Mounting position is flexible for ease of installation
• Conforms to ISO 5211 for reliable valve connection
• Robust materials ensure durability in industrial settings
• Double-acting mode ensures versatile operation
• Features a torque range of 20.1 Nm to 82.4 Nm
• Mounting position is flexible for ease of installation
• Conforms to ISO 5211 for reliable valve connection
• Robust materials ensure durability in industrial settings
Applications
• Used for valve actuation in automation systems
• Ideal for requiring 90-degree movement
• Can be deployed in explosive environments with appropriate classification
• Suitable for machinery in the mechanical engineering sector
• Ideal for requiring 90-degree movement
• Can be deployed in explosive environments with appropriate classification
• Suitable for machinery in the mechanical engineering sector
What is the maximum torque this actuator can deliver at nominal pressure?
The actuator can generate up to 82.4 Nm of torque at the nominal operating pressure across its swivel angles, ensuring adequate force for demanding tasks.
How does the specification of operating pressure affect performance?
Operating within the specified range of 2 bar to 8 bar ensures optimal performance and efficiency. Exceeding these values could compromise safety and functionality.
Can the actuator be lubricated during operation?
It is designed for lubricated operation, necessitating lubrication to maintain its performance and reliability during use.
What types of connections are supported for fitting?
It includes a pneumatic connection of G1/8 and 1/8 NPT, facilitating compatibility with standard piping systems.
What temperature range can this actuator withstand?
The actuator operates effectively in ambient temperatures from -50°C to +150°C, allowing it to function reliably in extreme conditions.
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80mm Bore
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 80mm Bore
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator
