Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 300mm Bore, 90 °

Subtotal (1 unit)*

PHP62,188.24

(exc. VAT)

PHP69,650.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,188.24

*price indicative

RS Stock No.:
344-441
Mfr. Part No.:
DFPD-300-RP-90-RS45-F10-R3-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Shaft Type

T22

Action Type

Single Acting

Bore Diameter

300mm

Connection Thread Standard

G

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Actuator

Angle of Rotation

90°

Maximum Torque Rating

165.7Nm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

12.48kg

Standards/Approvals

ISO 5211, Zone 2 (ATEX), ATEX category dust II 2D, RoHS, Zone 1 (ATEX), VDMA24364-B1/B2-L, EPL Gb (GB), Ex h IIIC T105°C Db X, ISO 8573-1:2010 (7:4:4), DNV TAP00001CE, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Ex h IIC T4 Gb X, Zone 21 (ATEX), VDI/VDE 3845 size AA 3, Zone 22 (ATEX), VDMA 66413, ISO 13849, Zone 1 (UKEX), Zone 21 (UKEX), VDI/VDE 3845 (NAMUR), ATEX category gas II 2G, EPL Db (GB), IEC 61508 (SIL)

Model Number

8102852

Port Thread Size

1/4 in

COO (Country of Origin):
IT
The Festo semi-rotary drive is a highly efficient actuator designed for precise automation tasks. With a robust rack and pinion design, it offers exceptional reliability in demanding environments. This drive's intelligent design ensures optimal performance while adhering to international safety standards, making it an Ideal choice for applications that require both precision and safety. Its Compact size and versatile mounting options allow for seamless integration into various systems, enhancing operational efficiency.

Single-acting operation mode maximizes performance while saving energy

Safety function guarantees a secure position in case of Air supply failure

Compatible with VDI/VDE 3845 standards for seamless positioner integration

Anodized aluminum construction provides durability and corrosion resistance

High torque output ensures reliable actuation across various applications

Flexible installation options accommodate diverse operating conditions

Robust explosion protection certifications verify safety for hazardous areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy