SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- RS Stock No.:
- 894-544
- Mfr. Part No.:
- CY1HT25-400
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP198,209.59
(exc. VAT)
PHP221,994.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP198,209.59 |
*price indicative
- RS Stock No.:
- 894-544
- Mfr. Part No.:
- CY1HT25-400
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 400mm | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal | |
| Guide Type | Linear | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 63mm | |
| Weight | 8.268kg | |
| Length | 650mm | |
| Width | 136mm | |
| Standards/Approvals | No | |
| Port Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Connection Thread Standard Metric | ||
Stroke Length 400mm | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal | ||
Guide Type Linear | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 63mm | ||
Weight 8.268kg | ||
Length 650mm | ||
Width 136mm | ||
Standards/Approvals No | ||
Port Thread Size M6 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
