SMC Double Acting Acting Rodless Actuator 32mm Bore 200 mm
- RS Stock No.:
- 894-309
- Mfr. Part No.:
- MY1B32TFG-200Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,154.34
(exc. VAT)
PHP43,852.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,154.34 |
*price indicative
- RS Stock No.:
- 894-309
- Mfr. Part No.:
- MY1B32TFG-200Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | G | |
| Stroke Length | 200mm | |
| Series | MY1H-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Air Cushion | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.96kg | |
| Width | 64mm | |
| Length | 480mm | |
| Standards/Approvals | RoHS | |
| Height | 68mm | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 32mm | ||
Connection Thread Standard G | ||
Stroke Length 200mm | ||
Series MY1H-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Air Cushion | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 2.96kg | ||
Width 64mm | ||
Length 480mm | ||
Standards/Approvals RoHS | ||
Height 68mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder designed for efficient and precise linear motion. It is suitable for applications requiring weight reduction and improved piping flexibility.
Allows for piping connections from four directions, enhancing installation flexibility
Auto switch compatibility facilitates streamlined mounting and improved operational efficiency
Stroke length can be adjusted easily, providing versatility in various application requirements
Related links
- SMC Double Acting Acting Rodless Actuator 32mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 200 mm
