SMC Double Acting Acting Rodless Actuator 20mm Bore 1.6 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP36,325.53

(exc. VAT)

PHP40,684.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,325.53

*price indicative

RS Stock No.:
894-304
Mfr. Part No.:
MY1B20G-1600
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

20mm

Connection Thread Standard

Metric

Stroke Length

1.6m

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal

Cushioning Type

Air Cushion

Port Gender

Female

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Width

37mm

Standards/Approvals

No

Length

1.79m

Height

46mm

Weight

4.26kg

Port Thread Size

M4 x 0.7

COO (Country of Origin):
CZ
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.2 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy