SMC Double Acting Acting Rodless Actuator 20mm Bore 700 mm

N

Subtotal (1 unit)*

PHP28,074.21

(exc. VAT)

PHP31,443.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,074.21

*price indicative

RS Stock No.:
894-306
Mfr. Part No.:
MY1B20G-700
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

20mm

Stroke Length

700mm

Connection Thread Standard

Metric

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Port Gender

Female

Guide Type

Basic

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

2.46kg

Width

37mm

Height

46mm

Length

891mm

Port Thread Size

M4 x 0.7

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.2 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy