SMC Double Acting Acting Rodless Actuator 16mm Bore 1 m
- RS Stock No.:
- 894-299
- Mfr. Part No.:
- MY1B16G-1000
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,227.27
(exc. VAT)
PHP31,614.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP28,227.27 |
*price indicative
- RS Stock No.:
- 894-299
- Mfr. Part No.:
- MY1B16G-1000
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 16mm | |
| Stroke Length | 1m | |
| Connection Thread Standard | Metric | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Weight | 2kg | |
| Length | 1.15m | |
| Height | 37mm | |
| Port Thread Size | M4 x 0.7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 16mm | ||
Stroke Length 1m | ||
Connection Thread Standard Metric | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Standards/Approvals No | ||
Weight 2kg | ||
Length 1.15m | ||
Height 37mm | ||
Port Thread Size M4 x 0.7 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.
Double acting action creates highly dependable two-way force output
Utilises Air for energy efficient and clean pneumatic drive
Durable construction easily handles proof pressure up to 1.2 MPa
Non-lube engineering ensures clean maintenance free continuous operation
Related links
- Norgren Double Acting Acting Rodless Actuator 16mm Bore 1000 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 1000 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 1000 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 500 mm
