SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 1 m

N

Subtotal (1 unit)*

PHP33,909.15

(exc. VAT)

PHP37,978.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,909.15

*price indicative

RS Stock No.:
819-528
Mfr. Part No.:
MY1B20G-1000
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

20mm

Connection Thread Standard

G

Stroke Length

1m

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Unrestricted

Cushioning Type

Air Cushion

Guide Type

Basic

Minimum Operating Temperature

5°C

Port Gender

Female

Maximum Operating Temperature

60°C

Height

53mm

Length

1.2m

Standards/Approvals

RoHS

Width

41mm

Port Thread Size

1/8

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.

Mechanical joint rodless design allows for long strokes with Compact size

Double acting operation ensures stable and consistent movement

Suitable for industrial automation and material handling systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy