SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm
- RS Stock No.:
- 819-716
- Mfr. Part No.:
- MY1C16-250
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP78,976.98
(exc. VAT)
PHP88,454.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,976.98 |
*price indicative
- RS Stock No.:
- 819-716
- Mfr. Part No.:
- MY1C16-250
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 16mm | |
| Connection Thread Standard | M | |
| Stroke Length | 250mm | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Straight | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Male | |
| Guide Type | Cam Follower Guide | |
| Maximum Operating Temperature | 60°C | |
| Height | 40mm | |
| Length | 410mm | |
| Weight | 670g | |
| Width | 68mm | |
| Port Thread Size | M5 x 0.8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 16mm | ||
Connection Thread Standard M | ||
Stroke Length 250mm | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Straight | ||
Minimum Operating Temperature 5°C | ||
Port Gender Male | ||
Guide Type Cam Follower Guide | ||
Maximum Operating Temperature 60°C | ||
Height 40mm | ||
Length 410mm | ||
Weight 670g | ||
Width 68mm | ||
Port Thread Size M5 x 0.8 mm | ||
- COO (Country of Origin):
- CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 1.2 m
