SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 900 mm
- RS Stock No.:
- 819-652
- Mfr. Part No.:
- MY1B16-900
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP28,906.91
(exc. VAT)
PHP32,375.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,906.91 |
*price indicative
- RS Stock No.:
- 819-652
- Mfr. Part No.:
- MY1B16-900
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 16mm | |
| Connection Thread Standard | M5 x 0.8 | |
| Stroke Length | 900mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Unrestricted | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 46mm | |
| Length | 1.06m | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 16mm | ||
Connection Thread Standard M5 x 0.8 | ||
Stroke Length 900mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Unrestricted | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Height 46mm | ||
Length 1.06m | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 500 mm
