SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 150 mm
- RS Stock No.:
- 819-644
- Mfr. Part No.:
- MY1B16-150
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP23,026.33
(exc. VAT)
PHP25,789.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,026.33 |
*price indicative
- RS Stock No.:
- 819-644
- Mfr. Part No.:
- MY1B16-150
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 16mm | |
| Connection Thread Standard | M5 x 0.8 | |
| Stroke Length | 150mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Unrestricted | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 310mm | |
| Height | 46mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 16mm | ||
Connection Thread Standard M5 x 0.8 | ||
Stroke Length 150mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Unrestricted | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Length 310mm | ||
Height 46mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Actuator 16mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 150 mm
