SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP40,775.56

(exc. VAT)

PHP45,668.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,775.56

*price indicative

RS Stock No.:
812-574
Mfr. Part No.:
MY1M16-200
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

16mm

Connection Thread Standard

Rc

Stroke Length

200mm

Series

MY1M

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Port Gender

Female

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ROHS

Width

53mm

Length

260mm

Height

40mm

Weight

670g

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder is a Compact linear motion solution designed for efficient load movement in industrial automation systems where space saving installation is required.

Rodless design enables long stroke movement in Compact spaces

• Double acting operation ensures consistent motion control

• Proof pressure up to 1.2 MPa ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy