EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 900 mm
- RS Stock No.:
- 272-013
- Mfr. Part No.:
- R480141477
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP75,118.80
(exc. VAT)
PHP84,133.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,118.80 |
*price indicative
- RS Stock No.:
- 272-013
- Mfr. Part No.:
- R480141477
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 900mm | |
| Series | RTC-BV | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Pneumatic Adjustable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 71.1mm | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Weight | 2.09kg | |
| Port Thread Size | 1/4 in G | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 900mm | ||
Series RTC-BV | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Pneumatic Adjustable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 71.1mm | ||
Length 20mm | ||
Standards/Approvals No | ||
Weight 2.09kg | ||
Port Thread Size 1/4 in G | ||
- COO (Country of Origin):
- HU
The Aventics Rodless Cylinder from the series RTC offers an innovative solution for linear motion, optimised for compact machine designs. Its unique oval piston shape, coupled with a one-piece slide and piston unit, ensures maximum efficiency without compromising on available space. It caters to diverse industrial applications while maintaining high repeatability across a broad speed spectrum. The RTC series includes various versions, ranging from slide bearings to heavy-duty models, ensuring reliable performance for both light and heavy loads.
Constructed from durable materials including anodised aluminium and polyurethane seals
Designed for easy integration with existing systems facilitating a smooth upgrade process
Features adjustable cushioning to enhance performance and protect machinery
Suitable for both indoor and outdoor applications thanks to its extensive temperature range
Low maintenance due to lifetime lubrication ensuring reliability throughout its life cycle
Related links
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 900 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 9.9 m
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 40mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 900 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 700 mm
